
MC68340CFE25E | |
|---|---|
DigiKey Part Number | 2832-MC68340CFE25E-ND |
Manufacturer | |
Manufacturer Product Number | MC68340CFE25E |
Description | IC MPU M683XX 25MHZ 144CQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 144-CQFP (26.77x26.77) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 144-BCQFP |
Core Processor CPU32 | Supplier Device Package 144-CQFP (26.77x26.77) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces USART |
Speed 25MHz | Base Product Number |
RAM Controllers DRAM |

