
MC56F84462VLH | |
|---|---|
DigiKey Part Number | 2832-MC56F84462VLH-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC56F84462VLH |
Description | Microcontroller, 32-Bit, FLASH, |
Customer Reference | |
Detailed Description | 56800EX - Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Core Processor 56800EX | Data Converters A/D 20x12b, 8x16b SAR; D/A 1x12b |
Core Size | Oscillator Type Internal |
Speed 60MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 49 | Package / Case 64-LQFP |
Program Memory Size |

