
MC56F83689VLL | |
|---|---|
DigiKey Part Number | 2832-MC56F83689VLL-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC56F83689VLL |
Description | MC56F8332-BDS56800COR256FLAS100M |
Customer Reference | |
Detailed Description | 56800EX 56F836xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |

