
MC56F82643VLC | |
|---|---|
DigiKey Part Number | 2832-MC56F82643VLC-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC56F82643VLC |
Description | Microcontroller |
Customer Reference | |
Detailed Description | 56800EX MC56F826xx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 32-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | LINbus, SCI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP |

