
MC56F8157VPYE | |
|---|---|
DigiKey Part Number | 2832-MC56F8157VPYE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC56F8157VPYE |
Description | 16-Bit Size, 16-Ext Bit, 120MHz, |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 256KB (128K x 16) FLASH 160-LQFP (24x24) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 60MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-LQFP (24x24) | |
Package / Case | 160-LQFP |

