IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33696FJAE

DigiKey Part Number
2832-MC33696FJAE-ND
Manufacturer
Manufacturer Product Number
MC33696FJAE
Description
IC RF TXRX ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC33696FJAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, OOK
Frequency
Data Rate (Max)
22.6kbps
Power - Output
7.25dBm
Sensitivity
-106.5dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
10.3mA ~ 24mA
Current - Transmitting
6.1mA ~ 13.5mA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.