
MAX20074ATBA/V+T | |
|---|---|
DigiKey Part Number | 2832-MAX20074ATBA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20074ATBA/V+T |
Description | IC VOLT REG Adjustable Step-Down |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 3.8V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V |

