
M4A3-32/32-7JC | |
|---|---|
DigiKey Part Number | 2832-M4A3-32/32-7JC-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-32/32-7JC |
Description | IC CPLD 32MC 7.5NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In System Programmable | Supplier Device Package 44-PLCC (16.59x16.59) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |

