
LPC811M001JDH16J | |
|---|---|
DigiKey Part Number | 2832-LPC811M001JDH16JTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC811M001JDH16J |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 8KB (8K x 8) FLASH 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |

