Image for LPC802M001JDH16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC802M001JDH16

DigiKey Part Number
2832-LPC802M001JDH16-ND
Manufacturer
Manufacturer Product Number
LPC802M001JDH16
Description
IC MCU 32BIT FLASH
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit FLASH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Type
FLASH
EEPROM Size
-
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.