
LPC5514JBD100E | |
|---|---|
DigiKey Part Number | 2832-LPC5514JBD100E-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC5514JBD100E |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP |

