
LPC54S016JBD100 | |
|---|---|
DigiKey Part Number | 2832-LPC54S016JBD100-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S016JBD100 |
Description | IC MCU 32BIT ROMLESS 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54S016JBD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

