
LPC4322JBD144E | |
|---|---|
DigiKey Part Number | 2832-LPC4322JBD144E-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC4322JBD144E |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0, ARM® Cortex®-M4F LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 104K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Core Processor ARM® Cortex®-M0, ARM® Cortex®-M4F | Data Converters A/D 8x10b SAR; D/A 1x10b |
Core Size 32-Bit Dual-Core | Oscillator Type Internal |
Speed 204MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 83 | Package / Case 144-LQFP |

