
LPC4076FET180 | |
|---|---|
DigiKey Part Number | 2832-LPC4076FET180-ND |
Manufacturer | |
Manufacturer Product Number | LPC4076FET180 |
Description | IC MCU 32BIT 256KB FLSH 180TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 180-TFBGA (12x12) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 80K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12bSAR; D/A 1x10b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Supplier Device Package 180-TFBGA (12x12) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 180-TFBGA |
Number of I/O 142 | Base Product Number |
Program Memory Size |

