
LPC3250FET296/01,5 | |
|---|---|
DigiKey Part Number | 2832-LPC3250FET296/01,5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC3250FET296/01,5 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15) |
Category | Number of I/O 51 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 3x10b SAR |
Core Processor ARM926EJ-S | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 266MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | Supplier Device Package 296-TFBGA (15x15) |
Peripherals DMA, I2S, LCD, Motor Control PWM, PWM, WDT | Package / Case 296-TFBGA |


