
LPC3141FET180,551 | |
|---|---|
DigiKey Part Number | 2832-LPC3141FET180,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC3141FET180,551 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM926EJ-S LPC314x Microcontroller IC 32-Bit 270MHz ROMless 180-TFBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Core Size | 32-Bit | |
Speed | 270MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, PCM, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 4x10b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 180-TFBGA (12x12) | |
Package / Case | 180-TFBGA |

