
LPC2478FET208,551 | |
|---|---|
DigiKey Part Number | 2832-LPC2478FET208,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2478FET208,551 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM7TDMI LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 98K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 1x10b |
Core Processor ARM7TDMI | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Supplier Device Package 208-TFBGA (15x15) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 208-TFBGA |
Number of I/O 160 |

