
LPC2131FBD64/01,15 | |
|---|---|
DigiKey Part Number | 2832-LPC2131FBD64/01,15-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2131FBD64/01,15 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM7TDMI - Microcontroller IC 16/32-Bit 60MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Core Processor ARM7TDMI | Data Converters A/D 8x10b SAR |
Core Size 16/32-Bit | Oscillator Type External, Internal |
Speed 60MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 47 | Package / Case 64-LQFP |

