
LPC11U14FBD48/201 | |
|---|---|
DigiKey Part Number | 2832-LPC11U14FBD48/201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC11U14FBD48/201 |
Description | IC MCU 32BIT 24KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7) |
EDA/CAD Models | LPC11U14FBD48/201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |

