
LPC11E37HFBD64/401 | |
|---|---|
DigiKey Part Number | 2832-LPC11E37HFBD64/401-ND |
Manufacturer | |
Manufacturer Product Number | LPC11E37HFBD64/401 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11E3x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |

