
LPC11A11FHN33/001 | |
|---|---|
DigiKey Part Number | 2832-LPC11A11FHN33/001-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11A11FHN33/001 |
Description | IC MCU 32BIT 8KB FLASH 32HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR; D/A 1x10b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Supplier Device Package 32-HVQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 32-VQFN Exposed Pad |
Number of I/O 28 | Base Product Number |

