
LPC1114JHN33/203E | |
|---|---|
DigiKey Part Number | 2832-LPC1114JHN33/203E-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1114JHN33/203E |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11xx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad |

