
LPC1114FHI33/303,5 | |
|---|---|
DigiKey Part Number | 2832-LPC1114FHI33/303,5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1114FHI33/303,5 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11xx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 |

