Image for LPC1112FHI33/102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1112FHI33/102

DigiKey Part Number
2832-LPC1112FHI33/102-ND
Manufacturer
Manufacturer Product Number
LPC1112FHI33/102
Description
IC MCU 32BIT 16KB FLASH 32HVQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.