
LH79524N0F100A1 | |
|---|---|
DigiKey Part Number | 2832-LH79524N0F100A1-ND |
Manufacturer | |
Manufacturer Product Number | LH79524N0F100A1 |
Description | IC MCU 32BIT ROMLESS 208LFBGA |
Customer Reference | |
Detailed Description | ARM720T™ RISC - Microcontroller IC 32-Bit 76.205MHz ROMless 208-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM720T™ RISC | |
Core Size | 32-Bit | |
Speed | 76.205MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 108 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 1.9V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LFBGA (14x14) | |
Package / Case | 208-LFBGA | |
Base Product Number |

