
KTY82/250 | |
|---|---|
DigiKey Part Number | 2832-KTY82/250-ND |
Manufacturer | |
Manufacturer Product Number | KTY82/250 |
Description | SENSOR PTC 2KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3 |
Category | Resistance @ 25°C 2 kOhms |
Manufacturer NXP USA Inc. | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Obsolete | Supplier Device Package SOT-23 (TO-236AB) |

