
K912DT12PE2VPVER | |
|---|---|
DigiKey Part Number | 2832-K912DT12PE2VPVERTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | K912DT12PE2VPVER |
Description | Microcontroller, 16-Bit, S12D CP |
Customer Reference | |
Detailed Description | HCS12 HC12 Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Core Processor HCS12 | Data Converters A/D 16x10b |
Core Size | Oscillator Type External, Internal |
Speed 50MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, SCI, SPI | Mounting Type Surface Mount |
Peripherals POR, PWM, WDT | Supplier Device Package 112-LQFP (20x20) |
Number of I/O 91 | Package / Case 112-LQFP |

