Image for JN5169/001K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5169/001K

DigiKey Part Number
2832-JN5169/001K-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
JN5169/001K
Description
RISC Microcontroller, 32-Bit, FL
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
10dBm
Sensitivity
-96.5dBm
Memory Size
512kB Flash, 4kB EEPROM, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
20
Voltage - Supply
2V ~ 3.6V
Current - Receiving
13mA ~ 15mA
Current - Transmitting
14mA ~ 23.3mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.