
ISPLSI5384VA-70LB388I | |
|---|---|
DigiKey Part Number | 2832-ISPLSI5384VA-70LB388I-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI5384VA-70LB388I |
Description | IC CPLD 384MC 19NS 388BGA |
Customer Reference | |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 12 |
Series | Number of Macrocells 384 |
Packaging Tray | Number of Gates 18000 |
Part Status Obsolete | Number of I/O 288 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 388-BBGA |
Delay Time tpd(1) Max 19 ns | Supplier Device Package 388-BGA (35x35) |

