
ISPLSI5128VE-100LT128I | |
|---|---|
DigiKey Part Number | 2832-ISPLSI5128VE-100LT128I-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI5128VE-100LT128I |
Description | IC CPLD 128MC 10NS 128TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 128 | |
Number of Gates | 6000 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x14) |

