
ISL98002CRZ-170 | |
|---|---|
DigiKey Part Number | 2832-ISL98002CRZ-170-ND |
Manufacturer | |
Manufacturer Product Number | ISL98002CRZ-170 |
Description | IC AFE 8BIT 72-QFN |
Customer Reference | |
Detailed Description | 3 Channel AFE 8 Bit 600 mW 72-QFN (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 3 | |
Power (Watts) | 600 mW | |
Voltage - Supply, Analog | 1.65V ~ 2V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |

