
ISL8499IVZ | |
|---|---|
DigiKey Part Number | 2832-ISL8499IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8499IVZ |
Description | IC SW DPDT, SPDT 250MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1, 2:2 250mOhm (Typ) 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 23ns |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 104MHz |
Packaging Tube | Charge Injection -120pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 106pF |
Switch Circuit DPDT, SPDT | Current - Leakage (IS(off)) (Max) 50nA |
Multiplexer/Demultiplexer Circuit 2:1, 2:2 | Crosstalk -98dB @ 100kHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
On-State Resistance (Max) 250mOhm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 40mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84467IVZ | Renesas Electronics Corporation | 9.670 | ISL84467IVZ-ND | 1,60000 € | Similar |

