
ISL22424WFR16Z-TK | |
|---|---|
DigiKey Part Number | 2832-ISL22424WFR16Z-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22424WFR16Z-TK |
Description | Digital Potentiometer 10k Ohm 2 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flip Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Resistance - Wiper (Ohms) (Typ) | 70 |

