
FQB27N25TM-F085P | |
|---|---|
DigiKey Part Number | 2832-FQB27N25TM-F085PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB27N25TM-F085P |
Description | 250V, 26A, 108M, D2PAKN-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 250 V 25.5A (Tc) 417W (Tj) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 131mOhm @ 25.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |

