


FM28V020-SGTR | |
|---|---|
DigiKey Part Number | 2832-FM28V020-SGTR-428-ND |
Manufacturer | |
Manufacturer Product Number | FM28V020-SGTR |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM28V020-SGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 140ns | |
Access Time | 140 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |


