FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
28-SSOP

FM28V020-SG

DigiKey Part Number
2832-FM28V020-SG-ND
Manufacturer
Manufacturer Product Number
FM28V020-SG
Description
IC FRAM 256KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM28V020-SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
140ns
Access Time
140 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.