
FM24W256-EG | |
|---|---|
DigiKey Part Number | 2832-FM24W256-EG-ND |
Manufacturer | |
Manufacturer Product Number | FM24W256-EG |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Category | Clock Frequency 1 MHz |
Mfr | Access Time 550 ns |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface I2C |

