



FM24V10-G | |
|---|---|
DigiKey Part Number | 2832-FM24V10-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24V10-G |
Description | IC FRAM 1MBIT I2C 3.4MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V10-G Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 3.4 MHz |
Packaging Tube | Access Time 130 ns |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |


