FFP30S60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.136
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 408
Unit Price: 0,96000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,48240 €
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: 0,76000 €
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: 1,75000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.966
Unit Price: 3,05000 €
Datasheet
Diode 600 V 30A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP30S60STU

DigiKey Part Number
FFP30S60STUFS-ND
Manufacturer
Manufacturer Product Number
FFP30S60STU
Description
DIODE STANDARD 600V 30A TO2202L
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.496 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.496In Stock
Ships from Flip Electronics