FFH30S60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15.563
Unit Price: 1,97000 €
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 10,15000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,95000 €
Datasheet

Similar


IXYS
In Stock: 229
Unit Price: 4,82000 €
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: 4,75000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.742
Unit Price: 2,98000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 266
Unit Price: 2,38000 €
Datasheet
Diode 600 V 30A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247-2
TO-247-2-Series

FFH30S60STU

DigiKey Part Number
FFH30S60STU-ND
Manufacturer
Manufacturer Product Number
FFH30S60STU
Description
DIODE STANDARD 600V 30A TO2472
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
FFH30S60STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

500In Stock
Ships from Flip Electronics