144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3256ATI144-10

DigiKey Part Number
2832-EPM3256ATI144-10-ND
Manufacturer
Manufacturer Product Number
EPM3256ATI144-10
Description
EE PLD, 10NS, 256-CELL, CMOS, PQ
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
5000
Number of I/O
116
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.890
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.