208 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3256AQC208-7

DigiKey Part Number
2832-EPM3256AQC208-7-ND
Manufacturer
Manufacturer Product Number
EPM3256AQC208-7
Description
EE PLD, 7.5NS, 256-CELL, CMOS, P
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
158
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
208-BFQFP
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.590
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.