Image for EPF81500AQC240-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF81500AQC240-4

DigiKey Part Number
2832-EPF81500AQC240-4-ND
Manufacturer
Manufacturer Product Number
EPF81500AQC240-4
Description
IC FPGA 181 I/O 240QFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 181 1296 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
181
Mfr
Number of Gates
16000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
162
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
1296
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.