FLEX-10KE® Field Programmable Gate Array (FPGA) IC 186 65536 6656 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K130EQC240-2N

DigiKey Part Number
2832-EPF10K130EQC240-2N-ND
Manufacturer
Manufacturer Product Number
EPF10K130EQC240-2N
Description
IC FPGA 186 I/O 240QFP
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 186 65536 6656 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
186
Mfr
Number of Gates
342000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
832
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
6656
Base Product Number
Total RAM Bits
65536
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.