Image for EP4SGX70DF29C3N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX70DF29C3N

DigiKey Part Number
2832-EP4SGX70DF29C3N-ND
Manufacturer
Manufacturer Product Number
EP4SGX70DF29C3N
Description
FIELD PROGRAMMABLE GATE ARRAY, 2
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 7564880 72600 780-BBGA, FCBGA
Product Attributes
Filter Similar Products
Category
Total RAM Bits
7564880
Mfr
Number of I/O
372
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2904
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
72600
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.841
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.