
EP2AGX125EF35C4N | |
|---|---|
DigiKey Part Number | 2832-EP2AGX125EF35C4N-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX125EF35C4N |
Description | FIELD PROGRAMMABLE GATE ARRAY, 5 |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 452 8315904 118143 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4964 | |
Number of Logic Elements/Cells | 118143 | |
Total RAM Bits | 8315904 | |
Number of I/O | 452 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) |

