Stratix® Field Programmable Gate Array (FPGA) IC 773 5215104 57120 1020-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S60F1020C7

DigiKey Part Number
2832-EP1S60F1020C7-ND
Manufacturer
Manufacturer Product Number
EP1S60F1020C7
Description
IC FPGA 773 I/O 1020FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 773 5215104 57120 1020-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5215104
Mfr
Number of I/O
773
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5712
Supplier Device Package
1020-FBGA (33x33)
Number of Logic Elements/Cells
57120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.