Stratix® Field Programmable Gate Array (FPGA) IC 706 1944576 25660 1020-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S25F1020C6N

DigiKey Part Number
2832-EP1S25F1020C6N-ND
Manufacturer
Manufacturer Product Number
EP1S25F1020C6N
Description
IC FPGA 706 I/O 1020FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 706 1944576 25660 1020-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2566
Number of Logic Elements/Cells
25660
Total RAM Bits
1944576
Number of I/O
706
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1020-FBGA (33x33)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.501
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.