Image for EP1S20F672C6N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S20F672C6N

DigiKey Part Number
2832-EP1S20F672C6N-ND
Manufacturer
Manufacturer Product Number
EP1S20F672C6N
Description
IC FPGA 426 I/O 672FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 426 1669248 18460 672-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1669248
Mfr
Number of I/O
426
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1846
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
18460
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.