Image for EP1S20B672C6N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S20B672C6N

DigiKey Part Number
2832-EP1S20B672C6N-ND
Manufacturer
Manufacturer Product Number
EP1S20B672C6N
Description
IC FPGA 426 I/O 672BGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 426 1669248 18460 672-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1669248
Mfr
Number of I/O
426
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1846
Supplier Device Package
672-BGA (35x35)
Number of Logic Elements/Cells
18460
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.